1847822 | Phoenix Contact

Pin header, 11 pole, pitch 3.81 mm, straight, green, 1847822

Order No.: 63P3046
EAN: 4017918113940
MPN:
1847822
MCDV 1,5/11-G1-3,81
Series: MCDV
1847822 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.4256 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4256 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes