1847877 | Phoenix Contact

Pin header, 16 pole, pitch 3.81 mm, straight, green, 1847877

Order No.: 63P3066
EAN: 4017918113995
MPN:
1847877
MCDV 1,5/16-G1-3,81
Series: MCDV
1847877 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.0674 € *
Available: 0 pcs.
Available in 10 days: 405 pcs.
Leadtime: 2 Weeks **
Total Price:
503.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.0674 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 16-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes