1848041 | Phoenix Contact

Socket header, 7 pole, pitch 7.62 mm, straight, green, 1848041

Order No.: 63P0828
EAN: 4017918114169
MPN:
1848041
GMVSTBW 2,5/ 7-STF-7,62
Series: GMVSTBW
1848041 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Available in 10 days: 250 pcs.
Leadtime: 2 Weeks **
Total Price:
6.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8187 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 630 V
Rated current 12 A
Orientation gerade
Pin number 7-polig
Grid 7.62 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes