1848096 | Phoenix Contact

Socket header, 12 pole, pitch 7.62 mm, straight, green, 1848096

Order No.: 63P0853
EAN: 4017918114213
MPN:
1848096
GMVSTBW 2,5/12-STF-7,62
Series: GMVSTBW
1848096 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.7457 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
537.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.7457 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes