1849189 | Phoenix Contact

Socket header, 12 pole, pitch 5.08 mm, straight, green, 1849189

Order No.: 63P6785
EAN: 4017918105679
MPN:
1849189
MSTBVK 2,5/12-STF-5,08
Series: MSTBVK
1849189 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.8524 € *
Available: 0 pcs.
Available in 10 days: 150 pcs.
Leadtime: 2 Weeks **
Total Price:
592.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.8524 €
Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 12-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei