1849202 | Phoenix Contact

Socket header, 14 pole, pitch 5.08 mm, straight, green, 1849202

Order No.: 63P6793
EAN: 4017918105693
MPN:
1849202
MSTBVK 2,5/14-STF-5,08
Series: MSTBVK
1849202 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
13.6255 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
681.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
13.6255 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No