1849228 | Phoenix Contact

Socket header, 16 pole, pitch 5.08 mm, straight, green, 1849228

Order No.: 63P6801
EAN: 4017918105716
MPN:
1849228
MSTBVK 2,5/16-STF-5,08
Series: MSTBVK
1849228 Phoenix Contact PCB Connection Systems Image 1
1849228 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.4343 € *
Available in 5 Days: 34 pcs. - if ordered today
Total Price:
771.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
15.4343 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No