1850495 | Phoenix Contact

PCB base strip, 8 pole, pitch 5.08 mm, angled, green, 1850495

Order No.: 64P2638
EAN: 4063151330804
MPN:
1850495
Series: MSTBO 2,5
1850495 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Available in 10 days: 443 pcs.
Leadtime: 2 Weeks **
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3435 €
50 pcs.
3.9984 €
100 pcs.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 1850495, Phoenix Contact

PCB header, Nominal cross section: 2.5 mm², Color: green, Nominal current: 8 A, Rated voltage (III/2): 320 V, Contact surface: Sn, Contact connection type: Pin, Number of potentials: 8, Number of rows: 1, Number of positions: 8, Number of connections: 8, Product range: MSTBO 2,5/..-GL, Pitch: 5.08 mm, Mounting: Wave soldering, Pin layout: Linear pinning, Solder pin [P]: 3.2 mm, Number of solder pins per potential: 1, Plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Orthogonal, Locking: without, Mounting method: without.

Features

  • Well-known mounting principle allows worldwide use
  • Can be combined with the MSTB 2,5 range
  • Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 8 A
Orientation abgewinkelt
Pin number 8-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No