1850673 | Phoenix Contact

Socket header, 3 pole, pitch 3.81 mm, straight, green, 1850673

Order No.: 62P9990
EAN: 4017918109868
MPN:
1850673
FRONT-MC 1,5/ 3-ST-3,81
Series: FRONT-MC
1850673 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.9869 € *
Available in 5 Days: 344 pcs. - if ordered today
Total Price:
746.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
2.9869 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes