1850877 | Phoenix Contact

Socket header, 4 pole, pitch 3.81 mm, straight, green, 1850877

Order No.: 62P9993
EAN: 4017918109929
MPN:
1850877
FRONT-MC 1,5/ 4-STF-3,81
Series: FRONT-MC
1850877 Phoenix Contact PCB Connection Systems Image 1
1850877 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Available in 10 days: 101 pcs.
Leadtime: 2 Weeks **
Total Price:
1,008.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
4.0341 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 4-polig
Grid 3.81 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes