1850932 | Phoenix Contact
Socket header, 10 pole, pitch 3.81 mm, straight, green, 1850932
Unit Price (€ / pc.)
10.0555 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
PCB Connector, 1850932, PHOENIX
PCB plug, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 10, grid spacing: 3.81 mm, connection type: front screw terminal, color: green, contact surface: tin.
Technical specifications
Connection | Schraubanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 3.81 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |