1850961 | Phoenix Contact

Socket header, 13 pole, pitch 3.81 mm, straight, green, 1850961

Order No.: 63P0014
EAN: 4017918110048
MPN:
1850961
FRONT-MC 1,5/13-STF-3,81
Series: FRONT-MC
1850961 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
13.0186 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
650.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
13.0186 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes