1851119 | Phoenix Contact

Socket header, 9 pole, pitch 3.81 mm, straight, green, 1851119

Order No.: 62P9180
EAN: 4017918109684
MPN:
1851119
FK-MCP 1,5/ 9-ST-3,81
Series: FK-MCP
1851119 Phoenix Contact PCB Connection Systems Image 1
1851119 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Available in 10 days: 3,050 pcs.
Leadtime: 2 Weeks **
Total Price:
7.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4256 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 9-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes