1851850 | Phoenix Contact

Socket header, 4 pole, pitch 5.08 mm, straight, green, 1851850

Order No.: 63P7218
EAN: 4017918052294
MPN:
1851850
MVSTBW 2,5/ 4-STEH-5,08
Series: MVSTBW
1851850 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.0099 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.0099 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes