1852192 | Phoenix Contact

Socket header, 4 pole, pitch 3.81 mm, straight, green, 1852192

Order No.: 63P2685
EAN: 4017918125837
MPN:
1852192
MCC 1/ 4-STZ-3,81
Series: MCC
1852192 Phoenix Contact PCB Connection Systems Image 1
1852192 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available in 5 Days: 2,100 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1186 €
50 pcs.
1.0115 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 8 A
Additional parts unequipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15