1852464 | Phoenix Contact

Socket header, 12 pole, pitch 3.81 mm, straight, green, 1852464

Order No.: 63P2703
EAN: 4017918143978
MPN:
1852464
MCC 1/12-STZF-3,81
Series: MCC
1852464 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.5101 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
4.1412 €
50 pcs.
3.7604 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 8 A
Additional parts unequipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes