1852477 | Phoenix Contact
Socket header, 13 pole, pitch 3.81 mm, straight, green, 1852477
Unit Price (€ / pc.)
4.8076 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.4149 €
50 pcs.
4.0222 €
100 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Crimpanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | unbestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 8 A | |
Orientation | gerade | |
Pin number | 13-polig | |
Grid | 3.81 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |