1852503 | Phoenix Contact
Socket header, 16 pole, pitch 3.81 mm, straight, green, 1852503
Unit Price (€ / pc.)
5.4978 € *
Available: 40 pcs.
Available in 10 days: 90 pcs.
Leadtime: 2 Weeks **
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
10 pcs.
5.0575 €
50 pcs.
4.6053 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Crimpanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | unbestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 8 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 3.81 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |