1853052 | Phoenix Contact

Socket header, 6 pole, pitch 5.08 mm, straight, green, 1853052

Order No.: 64P0141
EAN: 4017918109257
MPN:
1853052
TMSTBP 2,5/ 6-ST-5,08
Series: TMSTBP
1853052 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.6287 € *
Available: 0 pcs.
Available in 10 days: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
5.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6287 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 6-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes