1853065 | Phoenix Contact

Socket header, 7 pole, pitch 5.08 mm, straight, green, 1853065

Order No.: 64P0143
EAN: 4017918109264
MPN:
1853065
TMSTBP 2,5/ 7-ST-5,08
Series: TMSTBP
1853065 Phoenix Contact PCB Connection Systems Image 1
1853065 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.5569 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
6.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.5569 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 7-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes