1853162 | Phoenix Contact

Socket header, 8 pole, pitch 5.08 mm, straight, green, 1853162

Order No.: 64P0146
EAN: 4017918109363
MPN:
1853162
TMSTBP 2,5/ 8-STF-5,08
Series: TMSTBP
1853162 Phoenix Contact PCB Connection Systems Image 1
1853162 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Available in 10 days: 259 pcs.
Leadtime: 2 Weeks **
Total Price:
7.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8302 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 8-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes