1857964 | Phoenix Contact

Pin header, 10 pole, pitch 3.81 mm, straight, green, 1857964

Order No.: 63P1334
EAN: 4017918144203
MPN:
1857964
IMC 1,5/10-ST-3,81
Series: IMC
Phoenix Contact
1857964 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.0908 € *
Available: 39 pcs.
Available in 10 days: 10 pcs.
Leadtime: 1 Week **
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
10 pcs.
10.1983 €
50 pcs.
9.2820 €
100 pcs.
8.3538 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connector, 1857964, PHOENIX

PCB plug, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 10, grid spacing: 3.81 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.

Technical specifications
Connection screw connection
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation straight
Pin number 10 pole
Grid 3.81 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes