1858028 | Phoenix Contact

Pin header, 16 pole, pitch 3.81 mm, straight, green, 1858028

Order No.: 63P1358
EAN: 4017918144265
MPN:
1858028
IMC 1,5/16-ST-3,81
Series: IMC
1858028 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.1499 € *
Available: 0 pcs.
Available in 10 days: 239 pcs.
Leadtime: 2 Weeks **
Total Price:
607.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.1499 €
Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 16-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes