1858057 | Phoenix Contact

Pin header, 4 pole, pitch 3.81 mm, straight, green, 1858057

Order No.: 63P1298
EAN: 4017918144296
MPN:
1858057
IMC 1,5/ 4-STGF-3,81
Series: IMC
1858057 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Available in 10 days: 496 pcs.
Leadtime: 2 Weeks **
Total Price:
4.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7124 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 4-polig
Grid 3.81 mm
Type of locking Ja
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes