1858963 | Phoenix Contact

Pin header, 11 pole, pitch 7.62 mm, straight, green, 1858963

Order No.: 63P0291
EAN: 4017918106027
MPN:
1858963
GIC 2,5/11-STF-7,62
Series: GIC
1858963 Phoenix Contact PCB Connection Systems Image 1
1858963 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.163 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
458.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.163 €
Technical specifications
Connection screw connection
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Orientation straight
Pin number 11 pole
Grid 7.62 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes