1859027 | Phoenix Contact

Socket header, 6 pole, pitch 7.62 mm, angled, green, 1859027

Order No.: 63P0263
EAN: 4017918106089
MPN:
1859027
GIC 2,5/ 6-GF-7,62
Series: GIC
1859027 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3435 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes