1859289 | Phoenix Contact

Socket header, 13 pole, pitch 5.08 mm, straight, green, 1859289

Order No.: 64P0316
EAN: 4017918106348
MPN:
1859289
UMSTBVK 2,5/13-STF-5,08
Series: UMSTBVK
1859289 Phoenix Contact PCB Connection Systems Image 1
1859289 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.7211 € *
Available: 0 pcs.
Available in 10 days: 68 pcs.
Leadtime: 2 Weeks **
Total Price:
636.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.7211 €
Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 13-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei