1861196 | Phoenix Contact
Pin header, 6 pole, pitch 7.62 mm, straight, green, 1861196
Unit Price (€ / pc.)
6.1523 € *
Available: 47 pcs.
Leadtime: 5 Weeks **
Technical specifications
Connection | Löt-/Steckanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 400 V | |
Rated current | 15 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 7.62 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |