1861219 | Phoenix Contact
Pin header, 8 pole, pitch 7.62 mm, straight, green, 1861219
Unit Price (€ / pc.)
7.2709 € *
Available: 0 pcs.
Available in 10 days: 273 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | solder/plug-in connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 15 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 7.62 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |