1861251 | Phoenix Contact

Pin header, 12 pole, pitch 7.62 mm, straight, green, 1861251

Order No.: 62P6522
EAN: 4017918125776
MPN:
1861251
DFK-PC 4/12-G-7,62-FS4,8
Series: DFK
1861251 Phoenix Contact PCB Connection Systems Image 1
1861251 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
490.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.8175 €
Technical specifications
Connection solder/plug-in connection
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Orientation straight
Pin number 12 pole
Grid 7.62 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes