1861690 | Phoenix Contact

Socket header, 2 pole, pitch 5.08 mm, straight, green, 1861690

Order No.: 62P8086
EAN: 4055626124575
MPN:
1861690
FKCOR 2,5/ 2-ST-5,08-LR
Series: FKCOR
1861690 Phoenix Contact PCB Connection Systems Image 1
1861690 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
508.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
2.0349 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin SK
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes