1862593 | Phoenix Contact

Socket header, 4 pole, pitch 3.81 mm, angled, green, 1862593

Order No.: 63P1296
EAN: 4017918133597
MPN:
1862593
IMC 1,5/ 4-G-3,81
Series: IMC
1862593 Phoenix Contact PCB Connection Systems Image 1
1862593 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Available: 0 pcs.
Available in 10 days: 1,370 pcs.
Leadtime: 2 Weeks **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.7846 €
50 pcs.
2.5347 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 4-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes