1862616 | Phoenix Contact

Socket header, 6 pole, pitch 3.81 mm, angled, green, 1862616

Order No.: 63P1311
EAN: 4017918133610
MPN:
1862616
IMC 1,5/ 6-G-3,81
Series: IMC
1862616 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.5458 € *
Available: 0 pcs.
Available in 10 days: 1,835 pcs.
Leadtime: 2 Weeks **
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
10 pcs.
4.1888 €
50 pcs.
3.7961 €
100 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 6-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes