1862661 | Phoenix Contact

Socket header, 11 pole, pitch 3.81 mm, angled, green, 1862661

Order No.: 63P1339
EAN: 4017918133665
MPN:
1862661
IMC 1,5/11-G-3,81
Series: IMC
1862661 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Available in 10 days: 200 pcs.
Leadtime: 2 Weeks **
Total Price:
5.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7001 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 11-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes