1862865 | Phoenix Contact

Socket header, 3 pole, pitch 3.5 mm, straight, green, 1862865

Order No.: 63P3747
EAN: 4017918120672
MPN:
1862865
MCVW 1,5/ 3-ST-3,5
Series: MCVW
1862865 Phoenix Contact PCB Connection Systems Image 1
1862865 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Available in 10 days: 750 pcs.
Leadtime: 5 Weeks **
Total Price:
437.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
1.7493 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 3-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes