1863369 | Phoenix Contact

Socket header, 8 pole, pitch 3.5 mm, straight, green, 1863369

Order No.: 63P3682
EAN: 4017918121174
MPN:
1863369
MCVR 1,5/ 8-STF-3,5
Series: MCVR
1863369 Phoenix Contact PCB Connection Systems Image 1
1863369 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Available in 10 days: 648 pcs.
Leadtime: 2 Weeks **
Total Price:
5.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2241 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 8-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes