1873100 | Phoenix Contact

Socket header, 7 pole, pitch 5.08 mm, straight, green, 1873100

Order No.: 62P7883
EAN: 4017918142490
MPN:
1873100
FKC 2,5/ 7-ST-5,08
Series: FKC
1873100 Phoenix Contact PCB Connection Systems Image 1
1873100 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.2721 € *
Available: 0 pcs.
Available in 10 days: 1,445 pcs.
Leadtime: 2 Weeks **
Total Price:
4.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2721 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 7-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes