1873346 | Phoenix Contact

Socket header, 16 pole, pitch 5.08 mm, straight, green, 1873346

Order No.: 62P7957
EAN: 4017918142735
MPN:
1873346
FKC 2,5/16-STF-5,08
Series: FKC
1873346 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.3415 € *
Available: 0 pcs.
Available in 10 days: 1,145 pcs.
Leadtime: 2 Weeks **
Total Price:
467.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.3415 €

PCB Connector, 1873346, PHOENIX

PCB plug, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 16, grid spacing: 5.08 mm, connection type: push-in spring connection, color: green, contact surface: tin.

Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 16-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes