1873401 | Phoenix Contact

Pin header, 7 pole, pitch 5.08 mm, straight, green, 1873401

Order No.: 62P8617
EAN: 4017918142797
MPN:
1873401
FKIC 2,5/ 7-ST-5,08
Series: FKIC
1873401 Phoenix Contact PCB Connection Systems Image 1
1873401 Phoenix Contact PCB Connection Systems Image 2
1873401 Phoenix Contact PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.6886 € *
Available: 0 pcs.
Available in 10 days: 850 pcs.
Leadtime: 2 Weeks **
Total Price:
4.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6886 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 7-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes