1873414 | Phoenix Contact

Pin header, 8 pole, pitch 5.08 mm, straight, green, 1873414

Order No.: 62P8627
EAN: 4017918142803
MPN:
1873414
FKIC 2,5/ 8-ST-5,08
Series: FKIC
1873414 Phoenix Contact PCB Connection Systems Image 1
1873414 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.355 € *
Available: 6 pcs.
Available in 5 Days: 494 pcs. - if ordered today
Total Price:
5.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.355 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes