1873663 | Phoenix Contact

Socket header, 3 pole, pitch 5.08 mm, straight, green, 1873663

Order No.: 62P8479
EAN: 4017918143053
MPN:
1873663
FKCVW 2,5/ 3-ST-5,08
Series: FKCVW
1873663 Phoenix Contact PCB Connection Systems Image 1
1873663 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.2721 € *
Available: 40 pcs.
Available in 5 Days: 647 pcs. - if ordered today
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.9389 €
50 pcs.
3.5819 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes