1873934 | Phoenix Contact

Pin header, 2 pole, pitch 3.5 mm, angled, black, 1873934

Order No.: 62P6904
EAN: 4055626259215
MPN:
1873934
DMC 1,5/ 2-G1-3,5 P26THR
Series: DMC
1873934 Phoenix Contact PCB Connection Systems Image 1
1873934 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1186 €
50 pcs.
1.0115 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation angled
Pin number 2 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes