1873964 | Phoenix Contact

Socket header, 3 pole, pitch 5.08 mm, straight, green, 1873964

Order No.: 62P8413
EAN: 4017918143350
MPN:
1873964
FKCVR 2,5/ 3-ST-5,08
Series: FKCVR
1873964 Phoenix Contact PCB Connection Systems Image 1
1873964 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.2721 € *
Available: 0 pcs.
Next delivery: 90 pcs. on 2025-04-29
Available in 10 days: 1,900 pcs.
Leadtime: 2 Weeks **
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.9389 €
50 pcs.
3.5819 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 3-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes