1874044 | Phoenix Contact

Socket header, 11 pole, pitch 5.08 mm, straight, green, 1874044

Order No.: 62P8447
EAN: 4017918143435
MPN:
1874044
FKCVR 2,5/11-ST-5,08
Series: FKCVR
1874044 Phoenix Contact PCB Connection Systems Image 1
1874044 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.52 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
476.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.52 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes