1874108 | Phoenix Contact

Pin header, 4 pole, pitch 5.08 mm, straight, black, 1874108

Order No.: 62P7084
EAN: 4055626259383
MPN:
1874108
DMCV 1,5/ 4-G1-3,5 P26THR
Series: DMCV
1874108 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Available in 10 days: 3,050 pcs.
Leadtime: 2 Weeks **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.2253 €
50 pcs.
2.0349 €
100 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 4-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes