1874360 | Phoenix Contact

Pin header, 13 pole, pitch 3.5 mm, angled, black, 1874360

Order No.: 62P6989
EAN: 4055626338699
MPN:
1874360
DMC 1,5/13-G1-3,5 P26THR
Series: DMC
1874360 Phoenix Contact PCB Connection Systems Image 1
1874360 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.3788 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
5.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3788 €
Technical specifications
Connection solder connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation angled
Pin number 13 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes