1874409 | Phoenix Contact

Pin header, 17 pole, pitch 3.5 mm, angled, black, 1874409

Order No.: 62P7015
EAN: 4055626338736
MPN:
1874409
DMC 1,5/17-G1-3,5 P26THR
Series: DMC
1874409 Phoenix Contact PCB Connection Systems Image 1
1874409 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
7.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0567 €
Technical specifications
Connection solder connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation angled
Pin number 17 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes