1874506 | Phoenix Contact
Pin header, 17 pole, pitch 3.5 mm, straight, black, 1874506
Unit Price (€ / pc.)
7.7469 € *
Available: 0 pcs.
Available in 10 days: 11,700 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | Lötanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | gerade | |
Pin number | 17-polig | |
Grid | 3.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |