1874701 | Phoenix Contact
Pin header, 3 pole, pitch 5 mm, angled, green, 1874701
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Available in 10 days: 500 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | Lötanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 10 A | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |