1874904 | Phoenix Contact

Pin header, 19 pole, pitch 3.5 mm, straight, black, 1874904

Order No.: 62P7168
EAN: 4055626339016
MPN:
1874904
DMCV 1,5/19-G1-3,5 P26THR
Series: DMCV
1874904 Phoenix Contact PCB Connection Systems Image 1
1874904 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.7945 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7945 €
Technical specifications
Connection solder connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation straight
Pin number 19 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes